+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2N-3LWE-SD

Power LED; white cold; 3W; 5000-5650K; 130÷140lm; 130°; 350mA; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PK2N-3LWE-SD
TME Symbol:
PK2N-3LWE-SD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white cold
Maximum power
3W
Colour temperature
5000-5650K
Luminosity
130...140lm
Viewing angle
130°
LED current
350mA
Operating voltage
3.2V DC
LED lens
yellow
Dimensions
3.45x3.44x1.9mm
Manufacturer series
Phenix
Front
convex
Min. colour rendering index
74
Operating temperature
-40...90°C
Mounting
SMD
Case - mm
3535
Shape
square
Gross weight0.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: White power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PK2N-3LWE-SD
8483 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcsReel = 1 000 pcs