+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2N-5LBE-MSD

Power LED; blue; EMITER; 130°; 350mA; λd: 470÷485nm; 35÷45lm; 5W


Manufacturer: ProLight Opto

Manufacturer part number:
PK2N-5LBE-MSD
TME Symbol:
PK2N-5LBE-MSD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
blue
LED version
EMITER
Viewing angle
130°
LED current
350mA
Wavelength
470...485nm
Luminosity
35...45lm
Maximum power
5W
Dimensions
3.45x3.46x1.9mm
Mounting
SMD
LED lens
transparent
Manufacturer series
Phenix
Operating temperature
-40...90°C
Shape
lambertian
Front
convex
Operating voltage
2.85...3.6V DC
Case - mm
3535
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PK2N-5LBE-MSD
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs