+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKS-10

Test leads; 10A; black,red


Manufacturer: PEAKTECH

Manufacturer part number:
MKS-10
TME Symbol:
PKT-MKS-10

Specification

Manufacturer
PEAKTECH
Type of test accessories
test leads
Current rating
10A
Colour
black, red
Conform to the norm
CAT I 1000V CAT III 1000V EN 61010
Kit contents
  • backprobe pins x2
  • crocodile clips x2
Gross weight47.2 g
See other products in this category: Test Leads - Sets with Accessories PEAKTECH,
*
MKS-10
31 in TME stock
Net price for quantities from 1 set - 12.02 USDGross price for quantities from 1 set - 12.02 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.