+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 205-01

Ammeter; 0.1÷50uA; 90x106x103mm; 2%; Meter: analogue; 2kΩ


Manufacturer: PEAKTECH

Manufacturer part number:
P 205-01
TME Symbol:
PKT-P205-01

Specification

Manufacturer
PEAKTECH
Type of meter
ammeter
DC current measuring range
0.1...50µA
Measurement
DC current
Dimensions
90x106x103mm
Accuracy
2%
Kind of meter
analogue
Internal resistance
2kΩ
Gross weight235.3 g
Certificates

WATCH VIDEO

See other products in this category: Analog Multimeters PEAKTECH,
*
P 205-01
1 in TME stock
Net price for quantities from 1 pcs - 34.31 USDGross price for quantities from 1 pcs - 34.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.