+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 205-06

Voltmeter; 0÷3V,15V,30V; 90x106x103mm; 2%; Meter: analogue; 50Ω


Manufacturer: PEAKTECH

Manufacturer part number:
P 205-06
TME Symbol:
PKT-P205-06

Specification

Manufacturer
PEAKTECH
Type of meter
voltmeter
DC voltage measuring range
0...3V/15V/30V
Measurement
DC voltage
Dimensions
90x106x103mm
Accuracy
2%
Kind of meter
analogue
Internal resistance
50Ω
Gross weight251.9 g
Certificates

WATCH VIDEO

See other products in this category: Analog Multimeters PEAKTECH,
*
P 205-06
0 in TME stock
Net price for quantities from 1 pcs - 34.35 USDGross price for quantities from 1 pcs - 34.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.