+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2510

Meter: power analyzer; LCD; Interface: RS232; 10A; 600V


Manufacturer: PEAKTECH

Manufacturer part number:
P 2510
TME Symbol:
PKT-P2510

Specification

Manufacturer
PEAKTECH
Type of meter
power analyzer
Kind of measurement
direct, indirect
Kind of display used
LCD
Measurement
AC current, active power, AC voltage, apparent power, DC current, DC voltage, frequency, power factor, resistance
Interface
RS232
Maximum current
10A
Max. voltage
0.6kV
Measuring range
0,1W...6kW
Dimensions
280x210x90mm
Conform to the norm
CAT II 600V EN 61010
Related items
PKT-P4200, PKT-P4300
Software
included
Measuring instrument features
  • alarms breach of limit values
  • auto polarity
  • autoranging
  • low battery indicator
Standard equipment
  • RS232C cable
  • test leads
  • user's manual
Power supply
  • battery AA 1,5V x5
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight2.185 kg

WATCH VIDEO

See other products in this category: Power Quality Analyzers PEAKTECH,
*
P 2510
0 in TME stock
Net price for quantities from 1 pcs - 382.50 USDGross price for quantities from 1 pcs - 382.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.