+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2705

Milli-ohm meter; LCD; 3,75 digit (4000); 400mΩ,4Ω,40Ω


Manufacturer: PEAKTECH

Manufacturer part number:
P 2705
TME Symbol:
PKT-P2705

Specification

Manufacturer
PEAKTECH
Type of meter
milli-ohm meter
Kind of display used
LCD
Display parameters
3,75 digit (4000)
Resistance measuring range
400mΩ/4Ω/40Ω
Resistance measuring accuracy
±(1%+10 digit)
DC voltage measuring range
400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(1% + 10 digit)
AC voltage measuring range
400mV/4V/40V/400V/1kV
AC voltage measuring accuracy
±(1.2% + 10 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA
AC current measuring accuracy
±(1.5% + 5 digit)
AC current measuring range
0.4mA/4mA/40mA/400mA
DC current measuring accuracy
±(1.5% + 5 digit)
Capacitance measuring range
4nF/40nF/400nF/4µF/40µF/400µF/4mF/40mF
Capacitance measuring accuracy
±(3%+ 10 digit)
Dimensions
90x200x50mm
Measuring instrument features
  • AUTO HOLD
  • automatic power-off
  • MIN/MAX function
Standard equipment
  • case
  • four-wire Kelvin clips
  • test leads
Power supply
  • battery LR6 AA 1,5V x6
Gross weight1.5035 kg
Certificates

WATCH VIDEO

See other products in this category: Miliohmmeters PEAKTECH,
*
P 2705
22 in TME stock
Net price for quantities from 1 pcs - 129.86 USDGross price for quantities from 1 pcs - 129.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs