+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2802

Distance meter; LCD; 0.05÷80m; Meas.accur: ±2mm; 130g; Meter: laser


Manufacturer: PEAKTECH

Manufacturer part number:
P 2802
TME Symbol:
PKT-P2802

Specification

Manufacturer
PEAKTECH
Type of meter
distance meter
Kind of display used
LCD
Distance measurement range
50mm...80m
Measurement accuracy
±2mm
Body dimensions
54x118x28mm
Weight with battery
130g
Measuring unit
ft, in, m
Measurement
surface area
Kind of meter
laser
Measurement memory
99
Kind of measurement
indirect
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • case
  • user's manual
Measuring instrument features
  • adds and subtracts measured values
  • automatic power-off
  • low battery indicator
  • MIN/MAX function
  • Volume calculation function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight275.8 g

WATCH VIDEO

See other products in this category: Distance Meters PEAKTECH,
*
P 2802
1 in TME stock
Net price for quantities from 1 pcs - 76.65 USDGross price for quantities from 1 pcs - 76.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.