+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3275

Decade box: capacitance; 1 pF÷9999999 pF; Number of ranges: 5


Manufacturer: PEAKTECH

Manufacturer part number:
P 3275
TME Symbol:
PKT-P3275

Specification

Manufacturer
PEAKTECH
Type of decade box
capacitance
Range of values
1 pF...9999999 pF
Number of ranges
5
Measurement accuracy
±5%
Dimensions
240x70x170mm
Measuring instrument features
  • robust structure
  • safe connection socket Ø4mm
Gross weight818.1 g
Certificates

WATCH VIDEO

See other products in this category: Decades PEAKTECH,
*
P 3275
4 in TME stock
Net price for quantities from 1 pcs - 232.46 USDGross price for quantities from 1 pcs - 232.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.