+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3432

Fuse finder; LED; Detection: fuses ina a circuit; IP40; Test: RCD


Manufacturer: PEAKTECH

Manufacturer part number:
P 3432
TME Symbol:
PKT-P3432

Specification

Manufacturer
PEAKTECH
Type of tester
fuse finder
Kind of display used
LED
Detection
fuses ina a circuit
Conform to the norm
CAT II 250V EN 61010
IP rating
IP40
Receiver dimensions
189x49x34mm
Transmitter dimensions
340x53x32mm
Measuring instrument features
contactless voltage detector
Test
RCD
Kit contents
  • receiver
  • transmitter
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight387.7 g
Certificates

WATCH VIDEO

See other products in this category: Metals & cables detectors PEAKTECH,
*
P 3432
36 in TME stock
Net price for quantities from 1 pcs - 54.84 USDGross price for quantities from 1 pcs - 54.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.