+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3433

Non-contact detection of wood, metal and cables; LCD; IP54

Manufacturer: PEAKTECH

Manufacturer part number:
P 3433
TME Symbol:
PKT-P3433

Specification

Manufacturer
PEAKTECH
Type of tester
non-contact detection of wood, metal and cables
Kind of display used
LCD
Detection
ferrous metal 120mm ±10mm, line wire 50mm ±10mm, non- ferrous metal 80mm ±10mm, wood 20mm ±10mm
IP rating
IP54
Dimensions
200x83mm
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic calibration
  • automatic power-off
  • low battery indicator
Gross weight318.5 g

WATCH VIDEO

See other products in this category: Metals & cables detectors PEAKTECH,
*
P 3433
13 in TME stock
Net price for quantities from 1 pcs - 50.30 USDGross price for quantities from 1 pcs - 50.30 USD
Net price for quantities from 15 pcs - 45.47 USDGross price for quantities from 15 pcs - 45.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.