+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3435

Wire localizer; LCD; 12÷400VAC,12÷400VDC; Output signal: 125kHz


Manufacturer: PEAKTECH

Manufacturer part number:
P 3435
TME Symbol:
PKT-P3435

Specification

Manufacturer
PEAKTECH
Type of tester
wire localizer
Kind of display used
LCD
Detection
conductors at depth up to 2m (1-pole application), conductors at depth up to 0,5m (2-pole application), localises discontinuity in live conductors
Detected voltage range
12...400V AC, 12...400V DC
Output signal
125kHz
AC voltage measuring range
400V
DC voltage measuring range
400V
Test voltage
12V/50V/120V/230V/400V
Additional functions
torch
Receiver dimensions
192x61x37mm
Transmitter dimensions
130x69x32mm
Related items
PKT-P3435TR
Illumination
yes
Bargraph
yes
Power supply
  • battery 6LR61 9V x2
Measuring instrument features
  • cable and fuse detection function
  • contactless voltage detector
  • detects cables in walls
  • level selection mode
  • Max. measurement depth 2m
  • signal coding
Kit contents
  • carrying case
  • test leads
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x2
Gross weight2.0769 kg

WATCH VIDEO

See other products in this category: Metals & cables detectors PEAKTECH,
*
P 3435
10 in TME stock
Net price for quantities from 1 pcs - 201.91 USDGross price for quantities from 1 pcs - 201.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.