+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 4165

Laboratory generator: arbitrary, function; LCD TFT 3,9"; Ch: 2


Manufacturer: PEAKTECH

Manufacturer part number:
P 4165
TME Symbol:
PKT-P4165

Specification

Manufacturer
PEAKTECH
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
60MHz
Waveform frequency range
1µHz...1MHz (ramp waveform), 1µHz...10MHz (arbitrary waveform), 1µHz...15MHz (pulse waveform), 1µHz...30MHz (rectangular waveform), 1µHz...60MHz (sinus waveform)
Kind of display used
LCD TFT 3,9"
Display resolution
480x320
Number of channels
2
Memory record length
1Mpts
Vertical resolution
14bit
Sweep mode
mode: linear or logarithmic, period: 1m...500s
Dimensions
235x110x295mm
Kind of modulation
AM, FM, FSK, PM, PWM
Waveforms
arbitrary, impulse, noise, ramp, rectangular, sinus
Sampling
250Msps
Operating temperature
0...40°C
Additional functions
frequency meter
Software
included
Supply voltage frequency
50/60Hz
Interface
  • RS232
  • USB
Standard equipment
  • BNC cable
  • mains cable
  • USB cable
  • user's manual
Supply voltage
  • 110V AC
  • 230V AC
Gross weight3.7685 kg

WATCH VIDEO

See other products in this category: Generators and Frequency Meters PEAKTECH,
*
P 4165
0 in TME stock
Net price for quantities from 1 pcs - 735.55 USDGross price for quantities from 1 pcs - 735.55 USD
Net price for quantities from 3 pcs - 701.23 USDGross price for quantities from 3 pcs - 701.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.