+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 5039

Thermo-hygrometer; LCD; -20÷100°C; 0÷100%RH; Accur: ±(0.5%+0.1°C)


Manufacturer: PEAKTECH

Manufacturer part number:
P 5039
TME Symbol:
PKT-P5039

Specification

Manufacturer
PEAKTECH
Type of meter
thermo-hygrometer
Kind of display used
LCD
Temperature measuring range
-20...100°C
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±(0.5% + 0.1°C)
Humidity measuring accuracy
±2%
Operating temperature
0...50°C
Measurement
ambient temperature, dew point, humidity, wet bulb
Storage temperature
-40...85°C
Dimensions (W x H x D)
63x220x28mm
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • HOLD function
  • low battery indicator
  • MIN/MAX function
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight313.3 g

WATCH VIDEO

See other products in this category: Thermohygrometers PEAKTECH,
*
P 5039
5 in TME stock
Net price for quantities from 1 pcs - 130.42 USDGross price for quantities from 1 pcs - 130.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.