+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 5086

Light meter; 40/400/4000/40000/400000lx,40/400/4k/40kfc; 3%


Manufacturer: PEAKTECH

Manufacturer part number:
P 5086
TME Symbol:
PKT-P5086

Specification

Manufacturer
PEAKTECH
Type of meter
light meter
Kind of display used
LCD
Display parameters
3,75 digit (3999)
Measurement
illuminance
Measuring range
40/400/4k/40kfc, 40/400/4000/40000/400000lx
Measurement accuracy
3%
Measuring unit
foot-candle, lux
Kind of measured light
standard
Sampling
2,5x/s
Dimensions
58x160x27mm
Standard equipment
case
Measurement memory
99
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • HOLD function
  • MIN/MAX/AVG function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight433.3 g

WATCH VIDEO

See other products in this category: Luxmeters PEAKTECH,
*
P 5086
6 in TME stock
Net price for quantities from 1 pcs - 108.40 USDGross price for quantities from 1 pcs - 108.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.