+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 5115

Meter: temperature; digital; LCD; 3,5 digit (1999); -50÷1300°C

Manufacturer: PEAKTECH

Manufacturer part number:
P 5115
TME Symbol:
PKT-P5115

Specification

Manufacturer
PEAKTECH
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Temperature measuring range
-50...1300°C
Temperature measurement accuracy
±0.5%
Temperature measurement resolution
0.01°C
Number of channels
2
Measurement
temperature
Measuring unit
°C, °F
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
90x170x45mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • impact resistant holster
  • MAX function
Standard equipment
  • case
  • probe PKT-PTF-50
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight487.6 g

WATCH VIDEO

See other products in this category: Temperature Meters PEAKTECH,
*
P 5115
8 in TME stock
Net price for quantities from 1 pcs - 62.24 USDGross price for quantities from 1 pcs - 62.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.