+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 5220

Meter: coating thickness; Range: 0,1÷1300um; Display: LCD


Manufacturer: PEAKTECH

Manufacturer part number:
P 5220
TME Symbol:
PKT-P5220

Specification

Manufacturer
PEAKTECH
Type of meter
coating thickness
Measuring range
0,1...1300µm
Kind of display used
LCD
Measurement memory
80
Body dimensions
54x118x28mm
Measurement accuracy
±3%
Software
included
Measuring instrument features
  • automatic power-off
  • calibration function
  • MIN/MAX function
  • suitable for Fe and non-Fe metals
  • zeroing function
Power supply
  • battery LR03 AAA 1,5V x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Standard equipment
  • case
  • set for calibration
  • USB cable
  • user's manual
Gross weight533.9 g

WATCH VIDEO

See other products in this category: Coating Thickness Meters PEAKTECH,
*
P 5220
2 in TME stock
Net price for quantities from 1 pcs - 176.29 USDGross price for quantities from 1 pcs - 176.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.