+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7015

Crocodile clip; 10A; 1kV; black,red; Grip capac: max.25mm; L: 100mm

Manufacturer: PEAKTECH

Manufacturer part number:
P 7015
TME Symbol:
PKT-P7015

Specification

Manufacturer
PEAKTECH
Type of test accessories
crocodile clip
Current rating
10A
Rated voltage
1kV
Colour
black, red
Grip capacity
max. 25mm
Socket size
4mm
Conform to the norm
CAT III 1000V EN 61010
Length
0.1m
Quantity in set/package
2pcs.
Gross weight56.5 g
See other products in this category: 4mm Crocodile Clips PEAKTECH,
*
P 7015
35 in TME stock
Net price for quantities from 1 pcs - 10.27 USDGross price for quantities from 1 pcs - 10.27 USD
Net price for quantities from 10 pcs - 9.62 USDGross price for quantities from 10 pcs - 9.62 USD
Net price for quantities from 50 pcs - 9.08 USDGross price for quantities from 50 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.