+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7050 BLUE

Test leads; 50VAC,120VDC; 10A; banana plug 4mm,both sides; blue


Manufacturer: PEAKTECH

Manufacturer part number:
P 7050 BLUE
TME Symbol:
PKT-P7050-BL

Specification

Manufacturer
PEAKTECH
Type of test accessories
test leads
Max. voltage
50V AC, 120V DC
Maximum current
10A
Cable length
1.5m
Colour
blue
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • non-insulated
  • with 4mm axial socket
Gross weight50 g
EAN code4250569408601
See other products in this category: Single Test Leads PEAKTECH,
*
P 7050 BLUE
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs