+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7502

Fuse; 400mA; 690V; 10.3x38mm; 10pcs.


Manufacturer: PEAKTECH

Manufacturer part number:
P 7502
TME Symbol:
PKT-P7502

Specification

Manufacturer
PEAKTECH
Type of test accessories
fuse
Current rating
0.4A
Rated voltage
690V
Dimensions
10.3x38mm
Quantity in set/package
10pcs.
Related items
PKT-P4395
Gross weight107.96 g

WATCH VIDEO

See other products in this category: Accessories - Others PEAKTECH,
*
P 7502
0 in TME stock
Net price for quantities from 1 set - 25.51 USDGross price for quantities from 1 set - 25.51 USD
Net price for quantities from 3 set - 23.75 USDGross price for quantities from 3 set - 23.75 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.