+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7530

Fuse; 10A; 1kV; 10.3x38mm; 10pcs.


Manufacturer: PEAKTECH

Manufacturer part number:
P 7530
TME Symbol:
PKT-P7530

Specification

Manufacturer
PEAKTECH
Type of test accessories
fuse
Current rating
10A
Rated voltage
1kV
Dimensions
10.3x38mm
Quantity in set/package
10pcs.
Related items
PKT-P3355, PKT-P3360, PKT-P3410, PKT-P3415, PKT-P3425, PKT-P3430
Gross weight110.35 g

WATCH VIDEO

See other products in this category: Accessories - Others PEAKTECH,
*
P 7530
0 in TME stock
Net price for quantities from 1 set - 36.74 USDGross price for quantities from 1 set - 36.74 USD
Net price for quantities from 3 set - 34.20 USDGross price for quantities from 3 set - 34.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.