+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

P 7605

Fuse; 400mA; 1kV; 6.3x32mm; 10pcs.


Manufacturer: PEAKTECH

Manufacturer part number:
P 7605
TME Symbol:
PKT-P7605

Specification

Manufacturer
PEAKTECH
Type of test accessories
fuse
Current rating
0.4A
Rated voltage
1kV
Dimensions
6.3x32mm
Quantity in set/package
10pcs.
Related items
PKT-P1080
Gross weight33.59 g

WATCH VIDEO

See other products in this category: Accessories - Others PEAKTECH,
*
P 7605
0 in TME stock
Net price for quantities from 1 set - 24.28 USDGross price for quantities from 1 set - 24.28 USD
Net price for quantities from 3 set - 22.60 USDGross price for quantities from 3 set - 22.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.