+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7611

Fuse; 600mA; 1kV; 6.3x32mm; 10pcs.


Manufacturer: PEAKTECH

Manufacturer part number:
P 7611
TME Symbol:
PKT-P7611

Specification

Manufacturer
PEAKTECH
Type of test accessories
fuse
Current rating
0.6A
Rated voltage
1kV
Dimensions
6.3x32mm
Quantity in set/package
10pcs.
Related items
PKT-P3425
Gross weight33.91 g

WATCH VIDEO

See other products in this category: Accessories - Others PEAKTECH,
*
P 7611
0 in TME stock
Net price for quantities from 1 set - 25.51 USDGross price for quantities from 1 set - 25.51 USD
Net price for quantities from 3 set - 23.76 USDGross price for quantities from 3 set - 23.76 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.