+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7700

Fuse; 100mA; 250V; 5x20mm; 10pcs.

Manufacturer: PEAKTECH

Manufacturer part number:
P 7700
TME Symbol:
PKT-P7700

Specification

Manufacturer
PEAKTECH
Type of test accessories
fuse
Current rating
0.1A
Rated voltage
0.25kV
Dimensions
5x20mm
Quantity in set/package
10pcs.
Related items
PKT-P2165
Gross weight150 g

WATCH VIDEO

See other products in this category: Accessories - Others PEAKTECH,
*
P 7700
0 in TME stock
Net price for quantities from 1 set - 15.58 USDGross price for quantities from 1 set - 15.58 USD
Net price for quantities from 3 set - 14.50 USDGross price for quantities from 3 set - 14.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.