+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7706

Fuse; 250mA; 300V; 5x20mm; 10pcs.

Manufacturer: PEAKTECH

Manufacturer part number:
P 7706
TME Symbol:
PKT-P7706

Specification

Manufacturer
PEAKTECH
Type of test accessories
fuse
Current rating
0.25A
Rated voltage
0.3kV
Dimensions
5x20mm
Quantity in set/package
10pcs.
Related items
PKT-P1070
Gross weight16.53 g

WATCH VIDEO

See other products in this category: Accessories - Others PEAKTECH,
*
P 7706
0 in TME stock
Net price for quantities from 1 set - 15.59 USDGross price for quantities from 1 set - 15.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.