+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 046989
Manufacturer | EATON ELECTRIC | |
Type of protection | motor breaker | |
Max motor power | 12.5kW | |
Operating voltage | 220...690V AC | |
Mounting | for DIN rail mounting | |
Range of overcurrent release settings | 20...25A | |
Electrical connection | screw terminals | |
Short circuit release | 388A | |
IP rating | IP20 | |
Operating temperature | -25...55°C |