+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PKZM0-4-EA

Motor breaker; 1.5kW; 220÷690VAC; for DIN rail mounting; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
PKZM0-4-EA

Alternative designations: 189901

TME Symbol:
PKZM0-4-EA

Specification

Manufacturer
EATON ELECTRIC
Type of protection
motor breaker
Max motor power
1.5kW
Operating voltage
220...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
2.5...4A
Electrical connection
screw terminals
Short circuit release
62A
IP rating
IP20
Operating temperature
-25...55°C
Schematic diagram
Gross weight301.28 g
Certificates
EAN code4015081878970
See other products in this category: Motor Protection Breakers EATON ELECTRIC,
*
PKZM0-4-EA
16 in TME stock
Net price for quantities from 1 pcs - 57.07 USDGross price for quantities from 1 pcs - 57.07 USD
Net price for quantities from 3 pcs - 53.27 USDGross price for quantities from 3 pcs - 53.27 USD
Net price for quantities from 10 pcs - 49.47 USDGross price for quantities from 10 pcs - 49.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.