+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-02-06219

Trash bags; polyetylene LD; red; 60l; 50pcs.


Manufacturer: PLAST

Manufacturer part number:
03-02-06219
TME Symbol:
PL.03-02-06219

Specification

Manufacturer
PLAST
Type of storage accessories
trash bags
Material
polyetylene LD
Colour
red
Capacity
60l
Quantity in set/package
50pcs.
Gross weight771.5 g
See other products in this category: Packing PLAST,
*
03-02-06219
91 in TME stock
Net price for quantities from 1 rol - 3.25 USDGross price for quantities from 1 rol - 3.25 USD
Net price for quantities from 5 rol - 2.89 USDGross price for quantities from 5 rol - 2.89 USD
Net price for quantities from 10 rol - 2.62 USDGross price for quantities from 10 rol - 2.62 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.