+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-02-12414

Trash bags; polyetylene LD; yellow; 120l; 25pcs.


Manufacturer: PLAST

Manufacturer part number:
03-02-12414
TME Symbol:
PL.03-02-12414

Specification

Manufacturer
PLAST
Type of storage accessories
trash bags
Material
polyetylene LD
Colour
yellow
Capacity
120l
Quantity in set/package
25pcs.
Gross weight787.2 g
See other products in this category: Packing PLAST,
*
03-02-12414
23 in TME stock
Net price for quantities from 1 rol - 3.62 USDGross price for quantities from 1 rol - 3.62 USD
Net price for quantities from 5 rol - 3.22 USDGross price for quantities from 5 rol - 3.22 USD
Net price for quantities from 15 rol - 2.92 USDGross price for quantities from 15 rol - 2.92 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 15 rol