+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-02-16511

Trash bags; polyetylene LD; green; 160l; 10pcs.


Manufacturer: PLAST

Manufacturer part number:
03-02-16511
TME Symbol:
PL.03-02-16511

Specification

Manufacturer
PLAST
Type of storage accessories
trash bags
Material
polyetylene LD
Colour
green
Capacity
160l
Quantity in set/package
10pcs.
Gross weight475.8 g
See other products in this category: Packing PLAST,
*
03-02-16511
40 in TME stock
Net price for quantities from 1 rol - 2.09 USDGross price for quantities from 1 rol - 2.09 USD
Net price for quantities from 3 rol - 1.86 USDGross price for quantities from 3 rol - 1.86 USD
Net price for quantities from 12 rol - 1.68 USDGross price for quantities from 12 rol - 1.68 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.