+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-02-16611

Trash bags; polyetylene LD; blue; 160l; 20pcs.


Manufacturer: PLAST

Manufacturer part number:
03-02-16611
TME Symbol:
PL.03-02-16611

Specification

Manufacturer
PLAST
Type of storage accessories
trash bags
Material
polyetylene LD
Colour
blue
Capacity
160l
Quantity in set/package
20pcs.
Gross weight858.783 g
See other products in this category: Packing PLAST,
*
03-02-16611
17 in TME stock
Net price for quantities from 1 rol - 3.60 USDGross price for quantities from 1 rol - 3.60 USD
Net price for quantities from 3 rol - 3.20 USDGross price for quantities from 3 rol - 3.20 USD
Net price for quantities from 12 rol - 2.90 USDGross price for quantities from 12 rol - 2.90 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 rol