+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05-01-15403A

Packing tapes; L: 60m; Width: 48mm; transparent; acrylic


Manufacturer: PLAST

Manufacturer part number:
05-01-15403A
TME Symbol:
PL.05-01-15403A

Specification

Manufacturer
PLAST
Type of storage accessories
packing tapes
Length
60m
Width
48mm
Colour
transparent
Kind of adhesive
acrylic
Application of storage accessories
packing
Gross weight120.417 g
EAN code5907501780743
See other products in this category: Packing PLAST,
*
05-01-15403A
269 in TME stock
Net price for quantities from 1 rol - 0.52 USDGross price for quantities from 1 rol - 0.52 USD
Net price for quantities from 6 rol - 0.46 USDGross price for quantities from 6 rol - 0.46 USD
Net price for quantities from 24 rol - 0.41 USDGross price for quantities from 24 rol - 0.41 USD
Net price for quantities from 36 rol - 0.39 USDGross price for quantities from 36 rol - 0.39 USD
Net price for quantities from 120 rol - 0.34 USDGross price for quantities from 120 rol - 0.34 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 rolCardboard = 36 rol