+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05-01-15453A

Packing tapes; L: 60m; Width: 48mm; brown; acrylic


Manufacturer: PLAST

Manufacturer part number:
05-01-15453A
TME Symbol:
PL.05-01-15453A

Specification

Manufacturer
PLAST
Type of storage accessories
packing tapes
Length
60m
Width
48mm
Colour
brown
Kind of adhesive
acrylic
Application of storage accessories
packing
Gross weight124.6 g
EAN code5907501780750
See other products in this category: Packing PLAST,
*
05-01-15453A
109 in TME stock
Net price for quantities from 1 rol - 0.54 USDGross price for quantities from 1 rol - 0.54 USD
Net price for quantities from 6 rol - 0.49 USDGross price for quantities from 6 rol - 0.49 USD
Net price for quantities from 24 rol - 0.43 USDGross price for quantities from 24 rol - 0.43 USD
Net price for quantities from 36 rol - 0.41 USDGross price for quantities from 36 rol - 0.41 USD
Net price for quantities from 120 rol - 0.35 USDGross price for quantities from 120 rol - 0.35 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 rolCardboard = 36 rol