+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-01-0608

Tarpaulin; L: 8m; Width: 6m; polyetylene; blue; with metal rings


Manufacturer: AGRO-LAND

Manufacturer part number:
07-01-0608
TME Symbol:
PL.07-01-0608

Specification

Manufacturer
AGRO-LAND
Type of storage accessories
tarpaulin
Length
8m
Width
6m
Material
polyetylene
Colour
blue
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
50g/m2
Surface
48m2
Gross weight2.125 kg
See other products in this category: Packing AGRO-LAND,
*
07-01-0608
20 in TME stock
Net price for quantities from 1 pcs - 18.05 USDGross price for quantities from 1 pcs - 18.05 USD
Net price for quantities from 4 pcs - 16.25 USDGross price for quantities from 4 pcs - 16.25 USD
Net price for quantities from 8 pcs - 14.45 USDGross price for quantities from 8 pcs - 14.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 8 pcs