+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-01-1018

Tarpaulin; L: 18m; Width: 10m; polyetylene; blue; with metal rings


Manufacturer: AGRO-LAND

Manufacturer part number:
07-01-1018
TME Symbol:
PL.07-01-1018

Specification

Manufacturer
AGRO-LAND
Type of storage accessories
tarpaulin
Length
18m
Width
10m
Material
polyetylene
Colour
blue
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
50g/m2
Surface
180m2
Gross weight10.08 kg
See other products in this category: Packing AGRO-LAND,
*
07-01-1018
0 in TME stock
Net price for quantities from 1 pcs - 67.90 USDGross price for quantities from 1 pcs - 67.90 USD
Net price for quantities from 4 pcs - 61.11 USDGross price for quantities from 4 pcs - 61.11 USD
Net price for quantities from 8 pcs - 54.66 USDGross price for quantities from 8 pcs - 54.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.