+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-01-7422

Rubber bands; Width: 1.5mm; Thick: 1.5mm; rubber; red; Ø: 40mm; 1kg

Manufacturer: PLAST

Manufacturer part number:
07-01-7422
TME Symbol:
PL.07-01-7422

Specification

Manufacturer
PLAST
Type of storage accessories
rubber bands
Width
1.5mm
Thickness
1.5mm
Material
rubber
Colour
red
Diameter
40mm
Net weight
1kg
Gross weight1.0117 kg
See other products in this category: Packing PLAST,
*
07-01-7422
34 in TME stock
Net price for quantities from 1 pcg - 6.60 USDGross price for quantities from 1 pcg - 6.60 USD
Net price for quantities from 5 pcg - 5.87 USDGross price for quantities from 5 pcg - 5.87 USD
Net price for quantities from 10 pcg - 5.32 USDGross price for quantities from 10 pcg - 5.32 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.