+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-01-7813A

Rubber bands; Width: 3mm; Thick: 1.5mm; rubber; white; Ø: 80mm; 1kg

Manufacturer: PLAST

Manufacturer part number:
07-01-7813A
TME Symbol:
PL.07-01-7813A

Specification

Manufacturer
PLAST
Type of storage accessories
rubber bands
Width
3mm
Thickness
1.5mm
Material
rubber
Colour
white
Diameter
80mm
Net weight
1kg
Gross weight1.0202 kg
See other products in this category: Packing PLAST,
*
07-01-7813A
14 in TME stock
Net price for quantities from 1 pcg - 6.60 USDGross price for quantities from 1 pcg - 6.60 USD
Net price for quantities from 5 pcg - 5.87 USDGross price for quantities from 5 pcg - 5.87 USD
Net price for quantities from 10 pcg - 5.32 USDGross price for quantities from 10 pcg - 5.32 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.