+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-03-1012

Tarpaulin; L: 12m; Width: 10m; polyetylene; silver; 110g/m2; 120m2


Manufacturer: AGRO-LAND

Manufacturer part number:
07-03-1012
TME Symbol:
PL.07-03-1012

Specification

Manufacturer
AGRO-LAND
Type of storage accessories
tarpaulin
Length
12m
Width
10m
Material
polyetylene
Colour
silver
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
110g/m2
Surface
120m2
Gross weight13.3 kg
See other products in this category: Packing AGRO-LAND,
*
07-03-1012
2 in TME stock
Net price for quantities from 1 pcs - 87.43 USDGross price for quantities from 1 pcs - 87.43 USD
Net price for quantities from 5 pcs - 77.72 USDGross price for quantities from 5 pcs - 77.72 USD
Net price for quantities from 10 pcs - 68.00 USDGross price for quantities from 10 pcs - 68.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.