+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-04-0305

Tarpaulin; L: 5m; Width: 3m; polyetylene; silver-brown; 210g/m2


Manufacturer: PLAST

Manufacturer part number:
07-04-0305
TME Symbol:
PL.07-04-0305

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
5m
Width
3m
Material
polyetylene
Colour
silver-brown
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
210g/m2
Surface
15m2
Gross weight2.86875 kg
Certificates
See other products in this category: Packing PLAST,
*
07-04-0305
4 in TME stock
Net price for quantities from 1 pcs - 13.40 USDGross price for quantities from 1 pcs - 13.40 USD
Net price for quantities from 4 pcs - 12.57 USDGross price for quantities from 4 pcs - 12.57 USD
Net price for quantities from 8 pcs - 11.73 USDGross price for quantities from 8 pcs - 11.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.