+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PLAST | |
Type of storage accessories | tarpaulin | |
Length | 6m | |
Width | 5m | |
Material | polyetylene | |
Colour | silver-brown | |
Version | with metal rings | |
Resistance to | fungi and molds, UV rays, water | |
Grammage | 210g/m2 | |
Surface | 30m2 |