+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-04-0610

Tarpaulin; L: 10m; Width: 6m; polyetylene; silver-brown; 210g/m2

Manufacturer: PLAST

Manufacturer part number:
07-04-0610
TME Symbol:
PL.07-04-0610

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
10m
Width
6m
Material
polyetylene
Colour
silver-brown
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
210g/m2
Surface
60m2
Gross weight10.219 kg
Certificates
See other products in this category: Packing PLAST,
*
07-04-0610
2 in TME stock
Net price for quantities from 1 pcs - 64.42 USDGross price for quantities from 1 pcs - 64.42 USD
Net price for quantities from 5 pcs - 60.40 USDGross price for quantities from 5 pcs - 60.40 USD
Net price for quantities from 10 pcs - 56.37 USDGross price for quantities from 10 pcs - 56.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.