+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-04-0812

Tarpaulin; L: 12m; Width: 8m; polyetylene; silver-brown; 210g/m2


Manufacturer: PLAST

Manufacturer part number:
07-04-0812
TME Symbol:
PL.07-04-0812

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
12m
Width
8m
Material
polyetylene
Colour
silver-brown
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
210g/m2
Surface
96m2
Gross weight18.72 kg
Certificates
See other products in this category: Packing PLAST,
*
07-04-0812
1 in TME stock
Net price for quantities from 1 pcs - 85.89 USDGross price for quantities from 1 pcs - 85.89 USD
Net price for quantities from 5 pcs - 80.52 USDGross price for quantities from 5 pcs - 80.52 USD
Net price for quantities from 10 pcs - 75.15 USDGross price for quantities from 10 pcs - 75.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.