+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-06-0204

Tarpaulin; L: 4m; Width: 2m; polyetylene; transparent; 100g/m2; 8m2

Manufacturer: PLAST

Manufacturer part number:
07-06-0204
TME Symbol:
PL.07-06-0204

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
4m
Width
2m
Material
polyetylene
Colour
transparent
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
100g/m2
Surface
8m2
Application
construction
Gross weight970 g
Certificates
See other products in this category: Packing PLAST,
*
07-06-0204
14 in TME stock
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 5 pcs - 3.87 USDGross price for quantities from 5 pcs - 3.87 USD
Net price for quantities from 15 pcs - 3.59 USDGross price for quantities from 15 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.