+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-06-0303

Tarpaulin; L: 3m; Width: 3m; polyetylene; transparent; 100g/m2; 9m2


Manufacturer: PLAST

Manufacturer part number:
07-06-0303
TME Symbol:
PL.07-06-0303

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
3m
Width
3m
Material
polyetylene
Colour
transparent
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
100g/m2
Surface
9m2
Application
construction
Gross weight944.8 g
Certificates
See other products in this category: Packing PLAST,
*
07-06-0303
6 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
Net price for quantities from 15 pcs - 4.00 USDGross price for quantities from 15 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.