+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-06-0406

Tarpaulin; L: 6m; Width: 4m; polyetylene; transparent; 100g/m2; 24m2

Manufacturer: PLAST

Manufacturer part number:
07-06-0406
TME Symbol:
PL.07-06-0406

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
6m
Width
4m
Material
polyetylene
Colour
transparent
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
100g/m2
Surface
24m2
Application
construction
Gross weight2.4 kg
Certificates
See other products in this category: Packing PLAST,
*
07-06-0406
4 in TME stock
Net price for quantities from 1 pcs - 12.27 USDGross price for quantities from 1 pcs - 12.27 USD
Net price for quantities from 4 pcs - 11.51 USDGross price for quantities from 4 pcs - 11.51 USD
Net price for quantities from 8 pcs - 10.74 USDGross price for quantities from 8 pcs - 10.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.