+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-06-0505

Tarpaulin; L: 5m; Width: 5m; polyetylene; transparent; 100g/m2; 25m2

Manufacturer: PLAST

Manufacturer part number:
07-06-0505
TME Symbol:
PL.07-06-0505

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
5m
Width
5m
Material
polyetylene
Colour
transparent
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
100g/m2
Surface
25m2
Application
construction
Gross weight2.6 kg
Certificates
See other products in this category: Packing PLAST,
*
07-06-0505
9 in TME stock
Net price for quantities from 1 pcs - 12.80 USDGross price for quantities from 1 pcs - 12.80 USD
Net price for quantities from 4 pcs - 12.00 USDGross price for quantities from 4 pcs - 12.00 USD
Net price for quantities from 8 pcs - 11.20 USDGross price for quantities from 8 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.