+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-06-0506

Tarpaulin; L: 6m; Width: 5m; polyetylene; transparent; 100g/m2; 30m2

Manufacturer: PLAST

Manufacturer part number:
07-06-0506
TME Symbol:
PL.07-06-0506

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
6m
Width
5m
Material
polyetylene
Colour
transparent
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
100g/m2
Surface
30m2
Application
construction
Gross weight3.183333 kg
Certificates
See other products in this category: Packing PLAST,
*
07-06-0506
4 in TME stock
Net price for quantities from 1 pcs - 15.36 USDGross price for quantities from 1 pcs - 15.36 USD
Net price for quantities from 3 pcs - 14.40 USDGross price for quantities from 3 pcs - 14.40 USD
Net price for quantities from 6 pcs - 13.44 USDGross price for quantities from 6 pcs - 13.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.