+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-04-1622

Self-seal bag; L: 220mm; Width: 160mm; Thick: 50um; polyetylene

Manufacturer: PLAST

Manufacturer part number:
02-04-1622
TME Symbol:
PL.TOR160X220ZSTR

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.22m
Width
0.16m
Thickness
50µm
Material
polyetylene
Colour
transparent
Version
with label
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight392.8 g
EAN code5907501775978
See other products in this category: Packing PLAST,
*
02-04-1622
18 in TME stock
Net price for quantities from 1 pcg - 4.23 USDGross price for quantities from 1 pcg - 4.23 USD
Net price for quantities from 5 pcg - 3.76 USDGross price for quantities from 5 pcg - 3.76 USD
Net price for quantities from 20 pcg - 3.41 USDGross price for quantities from 20 pcg - 3.41 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcg