+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-04-2025

Self-seal bag; L: 250mm; Width: 200mm; Thick: 50um; polyetylene

Manufacturer: PLAST

Manufacturer part number:
02-04-2025
TME Symbol:
PL.TOR200X250ZSTR

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.25m
Width
200mm
Thickness
50µm
Material
polyetylene
Colour
transparent
Version
with label
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight548 g
EAN code5907501776319
See other products in this category: Packing PLAST,
*
02-04-2025
18 in TME stock
Net price for quantities from 1 pcg - 5.98 USDGross price for quantities from 1 pcg - 5.98 USD
Net price for quantities from 5 pcg - 5.32 USDGross price for quantities from 5 pcg - 5.32 USD
Net price for quantities from 20 pcg - 4.82 USDGross price for quantities from 20 pcg - 4.82 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcg