+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-05-2535

Self-seal bag; L: 350mm; Width: 250mm; Thick: 45um; polyetylene

Manufacturer: PLAST

Manufacturer part number:
02-05-2535
TME Symbol:
PL.TOR250X350

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.35m
Width
250mm
Thickness
45µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight874 g
See other products in this category: Packing PLAST,
*
02-05-2535
35 in TME stock
Net price for quantities from 1 pcg - 7.66 USDGross price for quantities from 1 pcg - 7.66 USD
Net price for quantities from 10 pcg - 6.81 USDGross price for quantities from 10 pcg - 6.81 USD
Net price for quantities from 50 pcg - 6.18 USDGross price for quantities from 50 pcg - 6.18 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg